RPM12JD | Schneider Electric

Relay, 1 Form C (NO/NC), 12 V (DC), 15 A, monostable, RPM12JD

Order No.: 04P5842
EAN: 4099889390049
MPN:
RPM12JD
Series: Zelio Relay
RPM12JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
7.6398 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
5 pcs.
7.2947 €
10 pcs.
6.9734 €
15 pcs.
6.5807 €
20 pcs.
6.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPM12JD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
switching current 15 A
Coil voltage (DC) 12 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes