RPM21ED | Schneider Electric
Relay, 2 Form C (NO/NC), 48 V (DC), 15 A, monostable, RPM21ED
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, RPM21ED, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
switching current | 15 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |