RPM22B7 | Schneider Electric
Relay, 2 Form C (NO/NC), 24 V (AC), 15 A, monostable, RPM22B7
Unit Price (€ / pc.)
17.9928 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.99 € *
Price list
Quantity
Price per unit*
1 pcs.
17.9928 €
3 pcs.
17.1836 €
5 pcs.
16.4458 €
10 pcs.
15.5533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RPM22B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
switching current | 15 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |