RPM22FD | Schneider Electric

Relay, 2 Form C (NO/NC), 110 V (DC), 15 A, monostable, RPM22FD

Order No.: 04P5857
EAN: 4099889390193
MPN:
RPM22FD
Series: Zelio Relay
Schneider Electric
RPM22FD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.7798 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.7798 €

Industrial relay, RPM22FD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltstrom 15 A
Spulenspannung (DC) 110 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes