RPM22JD | Schneider Electric

Relay, 2 Form C (NO/NC), 12 V (DC), 15 A, monostable, RPM22JD

Order No.: 04P5858
EAN: 4099889390209
MPN:
RPM22JD
Series: Zelio Relay
RPM22JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.6957 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.70 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6957 €
3 pcs.
15.9460 €
5 pcs.
15.2677 €
10 pcs.
14.4347 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPM22JD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
switching current 15 A
Coil voltage (DC) 12 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes