RPM32P7 | Schneider Electric

Relay, 3 Form C (NO/NC), 230 V (AC), 15 A, monostable, RPM32P7

Order No.: 04P5875
EAN: 4099889390315
MPN:
RPM32P7
Series: Zelio Relay
RPM32P7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.6707 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.67 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6707 €
3 pcs.
18.8258 €
5 pcs.
17.7905 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPM32P7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
switching current 15 A
Coil voltage (AC) 230 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes