RPM41B7 | Schneider Electric
Relay, 4 Form C (NO/NC), 24 V (DC), 15 A, monostable, RPM41B7
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, RPM41B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltstrom | 15 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |