RPM41JD | Schneider Electric

Relay, 4 Form C (NO/NC), 12 V (DC), 15 A, monostable, RPM41JD

Order No.: 04P5882
EAN: 4099889390384
MPN:
RPM41JD
Series: Zelio Relay
Schneider Electric
RPM41JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.1122 €

Industrial relay, RPM41JD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection plug-in connection
Contact type 4 Form C (NO/NC)
Contact material AgNi
switching current 15 A
Coil voltage (DC) 12 V
Coil type monostable
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes