RPM42B7 | Schneider Electric

Relay, 4 Form C (NO/NC), 24 V (AC), 15 A, monostable, RPM42B7

Order No.: 04P5884
EAN: 4099889390407
MPN:
RPM42B7
Series: Zelio Relay
RPM42B7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
21.3367 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.34 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3367 €
3 pcs.
20.4085 €
5 pcs.
19.2899 €
10 pcs.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RPM42B7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
switching current 15 A
Coil voltage (AC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes