RPM42E7 | Schneider Electric

Relay, 4 Form C (NO/NC), 48 V (AC), 15 A, monostable, RPM42E7

Order No.: 04P5886
EAN: 4099889390421
MPN:
RPM42E7
Series: Zelio Relay
Schneider Electric
RPM42E7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
22.7885 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
22.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
22.7885 €

Industrial relay, RPM42E7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltstrom 15 A
Spulenspannung (AC) 48 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes