RUMC21F7 | Schneider Electric

Relay, 2 Form C (NO/NC), 120 V (AC), 10 A, monostable, RUMC21F7

Order No.: 04P5983
EAN: 4099889390506
MPN:
RUMC21F7
Series: Zelio Relay
RUMC21F7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.2574 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
5 pcs.
10.7457 €
10 pcs.
10.2935 €
15 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal plug-in relay, RUMC21F7, Schneider Electric

This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 120V AC and has 2 changeover contacts double pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
switching current 10 A
Coil voltage (AC) 120 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes