RUMC22JD | Schneider Electric

Relay, 2 Form C (NO/NC), 12 V (DC), 10 A, monostable, RUMC22JD

Order No.: 04P5993
EAN: 4099889390599
MPN:
RUMC22JD
Series: Zelio Relay
RUMC22JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.55 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5541 €
3 pcs.
12.9472 €
5 pcs.
12.3879 €
10 pcs.
11.7215 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal plug-in relay, RUMC22JD, Schneider Electric

This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 12V DC and has 2 changeover contacts double pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button and “Power On” LED for readiness. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
switching current 10 A
Coil voltage (DC) 12 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes