RUMC31BD | Schneider Electric

Relay, 3 Form C (NO/NC), 24 V (DC), 10 A, monostable, RUMC31BD

Order No.: 04P6004
EAN: 4099889390650
MPN:
RUMC31BD
Series: Zelio Relay
RUMC31BD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.9710 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
3 pcs.
12.3879 €
5 pcs.
11.8524 €
10 pcs.
11.2217 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal plug-in relay, RUMC31BD, Schneider Electric

This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 24V DC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).

Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
switching current 10 A
Coil voltage (DC) 24 V
Coil type monostabil
Logistics
Country of origin CN
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes