RUMC31ED | Schneider Electric
Relay, 3 Form C (NO/NC), 48 V (DC), 10 A, monostable, RUMC31ED
Universal plug-in relay, RUMC31ED, Schneider Electric
This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 48V DC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Anschluss | Steckanschluss | |
Kontaktart | 3 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltstrom | 10 A | |
Spulenspannung (DC) | 48 V | |
Spulentyp | monostabil |
Ursprungsland | CN |
Zolltarifnummer | 85364190 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |