RUMC31GD | Schneider Electric
Relay, 3 Form C (NO/NC), 125 V (DC), 10 A, monostable, RUMC31GD
Universal plug-in relay, RUMC31GD, Schneider Electric
This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 125V DC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs).
Connection | Steckanschluss | |
Contact type | 3 Wechsler | |
Contact material | AgNi | |
switching current | 10 A | |
Coil voltage (DC) | 125 V | |
Coil type | monostabil |
Country of origin | CN |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |