RUMC32E7 | Schneider Electric

Relay, 3 Form C (NO/NC), 48 V (AC), 10 A, monostable, RUMC32E7

Order No.: 04P6016
EAN: 4099889390773
MPN:
RUMC32E7
Series: Zelio Relay
Schneider Electric
RUMC32E7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.7441 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.7441 €

Universal plug-in relay, RUMC32E7, Schneider Electric

This Zelio RUM universal plug-in relay uses cylindrical pins, has a control coil voltage of 48V AC and has 3 changeover contacts triple pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button and “Power On” LED for readiness. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Kontaktart 3 Wechsler
Kontaktmaterial AgNi
Schaltstrom 10 A
Spulenspannung (AC) 48 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes