RUMF22BD | Schneider Electric

Relay, 2 Form C (NO/NC), 24 V (DC), 10 A, monostable, RUMF22BD

Order No.: 04P6042
EAN: 4099889390964
MPN:
RUMF22BD
Series: Zelio Relay
Schneider Electric
RUMF22BD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
12.1856 €

Universal plug-in relay, RUMF22BD, Schneider Electric

This Zelio RUM universal plug-in relay uses flat pins, has a control coil voltage of 24V DC and has 2 changeover contacts double pole double throw with a rating of 10A. It provides a complete system solution for the most demanding applications. It also offers one-step lockable test button and “Power On” LED for readiness. It helps to reduce the size of enclosures and increase machine reliability you can mount nearly everywhere. The product is IP40 and has a transparent cover allowing operator to visually inspect the status of contacts. Workablity for hard-wired logic automated systems to complement the functions of industrial progammable logic controllers (PLCs). Status display with LED: clearly signal both in the day and night.

Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgNi
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes