RXM2AB1BD | Schneider Electric
Relay, 2 Form C (NO/NC), 24 V (DC), 12 A, monostable, RXM2AB1BD
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
5 pcs.
7.5446 €
10 pcs.
7.2114 €
15 pcs.
6.8187 €
20 pcs.
6.4498 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM2AB1BD, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
switching current | 12 A | |
Coil voltage (DC) | 24 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |