RXM2AB1FD | Schneider Electric
Relay, 2 Form C (NO/NC), 110 V (DC), 12 A, monostable, RXM2AB1FD
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
5 pcs.
7.7826 €
10 pcs.
7.4375 €
15 pcs.
7.0329 €
20 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM2AB1FD, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
switching current | 12 A | |
Coil voltage (DC) | 110 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |