RXM2AB2B7 | Schneider Electric
Relay, 2 Form C (NO/NC), 24 V (DC), 12 A, monostable, RXM2AB2B7
Unit Price (€ / pc.)
9.9603 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, RXM2AB2B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 2 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltstrom | 12 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |