RXM2AB2E7 | Schneider Electric
Relay, 2 Form C (NO/NC), 48 V (DC), 710 Ω, 12 A, monostable, RXM2AB2E7
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
10.4244 €
10 pcs.
9.9841 €
15 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM2AB2E7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgNi | |
switching current | 12 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostabil | |
Coil resistance | 710 Ω |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |