RXM2AB2FD | Schneider Electric

Relay, 2 Form C (NO/NC), 110 V (DC), 13440 Ω, 12 A, monostable, RXM2AB2FD

Order No.: 04P6194
EAN: 4099889391268
MPN:
RXM2AB2FD
Series: Zelio Relay RXM
RXM2AB2FD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.9960 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.00 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9960 €
5 pcs.
9.5557 €
10 pcs.
9.1392 €
15 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM2AB2FD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgNi
switching current 12 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 13440 Ω
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes