RXM2AB2P7PVS | Schneider Electric
Relay, 2 Form C (NO/NC), 15000 Ω, 12 A, 250 V (AC), RXM2AB2P7PVS
Miniature plug-in relay, RXM2AB2P7PVS, Schneider Electric
This miniature plug-in relay is a pre-assembled relay mounted on a separate contact terminal socket with integrated clamp and legend. This is a 12A, 230Vac, 2 CO miniature mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. It also offers one-step lockable test button and LED indicator. The miniature relay socket connection is by screw connector type.
Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.
Features
- Fit to customer needs, coverage of most general control panel applications
- Convenient to use, easy status readiness trough mechanical indicator & LED; one-step lockable test button
- Safe to perform, product reliability, compliance with industrial standard and eco-design
- Easy to use
Contact type | 2 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
switching current | 12 A | |
Coil resistance | 15000 Ω |
Country of origin | ID |
Customs tariff number | 85364900 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |