RXM3AB2FD | Schneider Electric

Relay, 3 Form C (NO/NC), 110 V (DC), 13440 Ω, 10 A, monostable, RXM3AB2FD

Order No.: 04P6208
EAN: 4099889391398
MPN:
RXM3AB2FD
Series: Zelio Relay RXM
RXM3AB2FD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.9242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.92 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9242 €
5 pcs.
10.4244 €
10 pcs.
9.9841 €
15 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM3AB2FD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgNi
switching current 10 A
Coil voltage (DC) 110 V
Coil type monostabil
Coil resistance 13440 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes