RXM4AB1B7PVS | Schneider Electric

Relay, 4 Form C (NO/NC), 180 Ω, 6 A, 250 V (AC), RXM4AB1B7PVS

Order No.: 06P7295
EAN: 4099891587727
MPN:
RXM4AB1B7PVS
RXM4AB1B7PVS Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
5 pcs.
15.3034 €
10 pcs.
14.6489 €
15 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature plug-in relay, RXM4AB1B7PVS, Schneider Electric

This miniature plug-in relay is a pre-assembled relay mounted on a separate contact terminal socket with integrated clamp and legend. This is a 6A, 24Vac, 4 CO miniature mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. It also offers one-step lockable test button. The miniature relay socket connection is by screw connector type.

Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.

Features

  • Fit to customer needs, coverage of most general control panel applications
  • Convenient to use, easy status readiness trough mechanical indicator & LED; one-step lockable test button
  • Safe to perform, product reliability, compliance with industrial standard and eco-design
  • Easy to use
Technical specifications
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 6 A
Coil resistance 180 Ω
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes