RXM4AB1F7 | Schneider Electric

Relay, 4 Form C (NO/NC), 120 V (AC), 3630 Ω, 6 A, monostable, RXM4AB1F7

Order No.: 04P6213
EAN: 4099889391442
MPN:
RXM4AB1F7
Series: Zelio Relay RXM
RXM4AB1F7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.7937 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.79 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7937 €
5 pcs.
9.3534 €
10 pcs.
8.9488 €
15 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4AB1F7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
switching current 6 A
Coil voltage (AC) 120 V
Coil type monostabil
Coil resistance 3630 Ω
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes