RXM4AB1JD | Schneider Electric
Relay, 4 Form C (NO/NC), 12 V (DC), 160 Ω, 6 A, monostable, RXM4AB1JD
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
5 pcs.
8.0206 €
10 pcs.
7.6636 €
15 pcs.
7.2352 €
20 pcs.
6.8544 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM4AB1JD, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
switching current | 6 A | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil | |
Coil resistance | 160 Ω |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |