RXM4AB1P7 | Schneider Electric

Relay, 4 Form C (NO/NC), 230 V (AC), 15 kΩ, 6 A, 250 V (DC), 250 V (AC), monostable, RXM4AB1P7

Order No.: 06N4678
EAN: 3389119403795
MPN:
RXM4AB1P7
3389119403795
Series: Zelio Relay RXM
RXM4AB1P7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.8298 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.83 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8298 €
10 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4AB1P7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltspannung (DC) 250 V
Schaltstrom 6 A
Spulenspannung (AC) 230 V
Spulentyp monostabil
Spulenwiderstand 15 kΩ
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes