RXM4AB2B7 | Schneider Electric
Relay, 4 Form C (NO/NC), 24 V (DC), 180 Ω, 6 A, 250 V (AC), monostable, RXM4AB2B7
Unit Price (€ / pc.)
10.4125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.41 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4125 €
10 pcs.
10.1269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Industrial relay, RXM4AB2B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Anschluss | Steckanschluss | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Schaltspannung (AC) | 250 V | |
Schaltstrom | 6 A | |
Spulenspannung (DC) | 24 V | |
Spulentyp | monostabil | |
Spulenwiderstand | 180 Ω |
Download
Logistics
Ursprungsland | ID |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |
Nachhaltig | Yes |