RXM4AB2BDPVS | Schneider Electric

Relay, 4 Form C (NO/NC), 650 Ω, 6 A, 250 V (AC), RXM4AB2BDPVS

Order No.: 06P7303
EAN: 4099891587789
MPN:
RXM4AB2BDPVS
RXM4AB2BDPVS Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
33.6294 € *
Available: 23 pcs.
Leadtime: 1 Week **
Total Price:
33.63 € *
Price list
Quantity
Price per unit*
1 pcs.
33.6294 €
3 pcs.
32.1657 €
5 pcs.
30.4045 €
10 pcs.
28.8218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Miniature plug-in relay, RXM4AB2BDPVS, Schneider Electric

This miniature plug-in relay is a pre-assembled relay mounted on a separate contact terminal socket with integrated clamp and legend. This is a 6A, 24Vdc, 4 CO miniature mechanical relay. This pre-mounted relay is a ready-to-go package saving assembly time. It also offers one-step lockable test button and LED indicator. The miniature relay socket connection is by screw connector type.

Its design is fit for industrial machines, packaging, textile, HVAC, automation control panels, low/medium voltage switchgear, motor controls, PLC Interfaces, power supplies, building or medical equipment, lighting controls.

Features

  • Fit to customer needs, coverage of most general control panel applications
  • Convenient to use, easy status readiness trough mechanical indicator & LED; one-step lockable test button
  • Safe to perform, product reliability, compliance with industrial standard and eco-design
  • Easy to use
Technical specifications
Contact type 4 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
switching current 6 A
Coil resistance 650 Ω
Logistics
Country of origin ID
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes