RXM4AB2E7 | Schneider Electric
Relay, 4 Form C (NO/NC), 48 V (DC), 710 Ω, 6 A, monostable, RXM4AB2E7
Unit Price (€ / pc.)
11.1265 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.6267 €
10 pcs.
10.1745 €
15 pcs.
9.6271 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, RXM4AB2E7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 4 Form C (NO/NC) | |
| switching current | 6 A | |
| Coil voltage (DC) | 48 V | |
| Coil resistance | 710 Ω | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |