RXM4AB2GD | Schneider Electric

Relay, 4 Form C (NO/NC), 125 V (DC), 17360 Ω, 6 A, monostable, RXM4AB2GD

Order No.: 04P6222
EAN: 4099889391534
MPN:
RXM4AB2GD
Series: Zelio Relay RXM
RXM4AB2GD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.9238 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
3 pcs.
11.3883 €
5 pcs.
10.9004 €
10 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4AB2GD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
switching current 6 A
Coil voltage (DC) 125 V
Coil type monostabil
Coil resistance 17360 Ω
Logistics
Country of origin ID
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes