RXM4AB2JD | Schneider Electric

Relay, 4 Form C (NO/NC), 12 V (DC), 160 Ω, 6 A, 250 V (AC), monostable, RXM4AB2JD

Order No.: 04P6223
EAN: 4099889391541
MPN:
RXM4AB2JD
Series: Zelio Relay RXM
RXM4AB2JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.0321 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
9.03 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0321 €
10 pcs.
8.7822 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4AB2JD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltspannung (AC) 250 V
Schaltstrom 6 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 160 Ω
Logistics
Ursprungsland ID
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes