RXM4AB3BD | Schneider Electric

Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 6 A, monostable, RXM4AB3BD

Order No.: 04P6224
EAN: 4099889391558
MPN:
RXM4AB3BD
Series: Zelio Relay RXM
RXM4AB3BD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.7227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
5 pcs.
8.3181 €
10 pcs.
7.9492 €
15 pcs.
7.5089 €
20 pcs.
7.1162 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4AB3BD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
switching current 6 A
Coil voltage (DC) 24 V
Coil type monostabil
Coil resistance 650 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes