RXM4GB1B7 | Schneider Electric
Relay, 4 Form C (NO/NC), 24 V (AC), 180 Ω, 3 A, monostable, RXM4GB1B7
Unit Price (€ / pc.)
10.3649 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial relay, RXM4GB1B7, SCHNEIDER
Features
- Plug-in connection
- RTI protection
- With lockable test button
Technical specifications
Connection | Steckanschluss | |
Contact type | 4 Wechsler | |
Contact material | AgNi | |
switching current | 3 A | |
Coil voltage (AC) | 24 V | |
Coil type | monostabil | |
Coil resistance | 180 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |