RXM4GB1E7 | Schneider Electric

Relay, 4 Form C (NO/NC), 48 V (AC), 710 Ω, 3 A, monostable, RXM4GB1E7

Order No.: 04P6227
EAN: 4099889391589
MPN:
RXM4GB1E7
Series: Zelio Relay RXM
RXM4GB1E7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
114.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.4716 €

Industrial relay, RXM4GB1E7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltstrom 3 A
Spulenspannung (AC) 48 V
Spulentyp monostabil
Spulenwiderstand 710 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes