RXM4GB1JD | Schneider Electric

Relay, 4 Form C (NO/NC), 12 V (DC), 160 Ω, 3 A, monostable, RXM4GB1JD

Order No.: 04P6231
EAN: 4099889391602
MPN:
RXM4GB1JD
Series: Zelio Relay RXM
RXM4GB1JD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
10.0912 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
100.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.0912 €

Industrial relay, RXM4GB1JD, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltstrom 3 A
Spulenspannung (DC) 12 V
Spulentyp monostabil
Spulenwiderstand 160 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes