RXM4GB2ED | Schneider Electric

Relay, 4 Form C (NO/NC), 48 V (DC), 2560 Ω, 3 A, monostable, RXM4GB2ED

Order No.: 04P6236
EAN: 4099889391657
MPN:
RXM4GB2ED
Series: Zelio Relay RXM
RXM4GB2ED Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
3 pcs.
13.0662 €
5 pcs.
12.5069 €
10 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Industrial relay, RXM4GB2ED, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Connection Steckanschluss
Contact type 4 Wechsler
Contact material AgNi
switching current 3 A
Coil voltage (DC) 48 V
Coil type monostabil
Coil resistance 2560 Ω
Logistics
Country of origin CN
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes