RXM4GB2GD | Schneider Electric

Relay, 4 Form C (NO/NC), 125 V (DC), 17360 Ω, 3 A, monostable, RXM4GB2GD

Order No.: 04P6239
EAN: 4099889391671
MPN:
RXM4GB2GD
Series: Zelio Relay RXM
RXM4GB2GD Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.7802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,653.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
13.7802 €

Industrial relay, RXM4GB2GD, SCHNEIDER

Features

  • RT I sealed
  • With LED status display
  • High mechanical durability
Technical specifications
Anschluss Steckanschluss
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Schaltstrom 3 A
Spulenspannung (DC) 125 V
Spulentyp monostabil
Spulenwiderstand 17360 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Nachhaltig Yes