RXM4GB2P7 | Schneider Electric

Relay, 4 Form C (NO/NC), 230 V (AC), 15000 Ω, 3 A, monostable, RXM4GB2P7

Order No.: 04P6243
EAN: 3389119404044
MPN:
RXM4GB2P7
Series: Zelio Relay RXM
RXM4GB2P7 Schneider Electric Industrial Relays
Image may differ
Unit Price (€ / pc.)
13.7207 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.72 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7207 €
3 pcs.
13.1019 €
5 pcs.
12.5426 €
10 pcs.
11.8643 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial relay, RXM4GB2P7, SCHNEIDER

Features

  • Plug-in connection
  • RTI protection
  • With lockable test button
Technical specifications
Filter Property Value
Contact type 4 Form C (NO/NC)
switching current 3 A
Coil voltage (AC) 230 V
Coil resistance 15000 Ω
Connection plug-in connection
Coil type monostable
Contact material AgNi
Logistics
Property Value
Customs tariff number 85364900
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
SVHC free Yes
RoHS conform Yes