NSYSWMEL | Schneider Electric
Grounding labels, symbol: GND, NSYSWMEL
Unit Price (€ / pc.)
27.9174 € *
Available: 500 pcs.
Leadtime: On Request **
Set of 500 earthing labels, NSYSWMEL, Schneider Electric
Set of 500 earthing labels
Technical specifications
Number of labels | 500 | |
Type of labeling | Symbol: Erde | |
Version | Erdungsetiketten | |
Colour | grün/schwarz |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85381000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |