A9E18074 | Schneider Electric

Group switch, white, 250 V (AC), 20 A, IP20, A9E18074

Order No.: 01P7219
EAN: 4099889178524
MPN:
A9E18074
Series: Acti 9 iSSW
A9E18074 Schneider Electric Installation Switches
Image may differ
Unit Price (€ / pc.)
42.0903 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
42.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.0903 €

Linear switch, A9E18074, Schneider Electric

This Acti9 iSSW is a linear switch used for the manual control of electric circuits. It is a 3 positions switch with 2 changeover contacts (2 C/O). The phase-separated wall can be divided to allow all the types of com busbar to pass through. It comes with staggered terminals to simplify connection. The tightening torque of connection is 1N.m for PZ1 screwdriver type. The Ue rated operational voltage is 250VAC. The Ie rated operational current is 20A. The operating frequency is 50Hz. The connection allows rigid copper cables from 0.5 mm² minimum to 2 x 2.5 mm² maximum. The connection allows flexible or with ferrule copper cables from 0.5mm2 minimum to 2 x 2.5 mm² maximum. The number of cycles open and close (O-C) is 30000. The endurance is 30000 operations with AC22 current category under cos phi=0.8. The width in 9mm pitches is 4. The dimensions are (W) 36mm x (H) 82mm x (D) 75mm. The pollution degree is 3. The tropicalization is treatment 2 (relative humidity 95% at 55°C). The operational temperature is from -20°C to +50°C. The storage temperature is from -40°C to +70°C. It complies with IEC 60669-1 and IEC 60947-5-1 standards.

Technical specifications
illuminated No
Colour weiß
Rated voltage (AC) 250 V
Rated current 20 A
Product type Gruppenschalter
Degree of protection (IP) IP20
Logistics
Country of origin BE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes