CCT5011-0002W | Schneider Electric
Flush-mounted switch, dark gray, 240 V (AC), 10 A, IP20, CCT5011-0002W
Unit Price (€ / pc.)
73.4587 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.46 € *
Price list
Quantity
Price per unit*
1 pcs.
73.4587 €
3 pcs.
70.2695 €
5 pcs.
67.3540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connected switch, CCT5011-0002W, Schneider Electric
Wiser flush-mounted switching actuator switches resistive, inductive or capacitive loads in a Wiser home control system (Zigbee). Potential-free relay. Up to 64 devices including hub can be connected via one system. Further details in the online documentation. Modular smart home connection via the Wiser system, APP control on site and remotely, schedules, moments (scenes) and automations via Wiser Home APP. Neutral conductor required, screw terminal connection.
Technical specifications
Version | Unterputz | |
illuminated | Yes | |
Colour | dunkelgrau | |
Rated voltage (AC) | 240 V | |
Rated current | 10 A | |
Product type | Schalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |