LV434002 | Schneider Electric
IFE ethernet switchboard server, LV434002
Unit Price (€ / pc.)
1,117.8741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,117.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,117.8741 €
Technical specifications
Version | IFE Ethernet Kommunikationsmodul Gateway | |
Suitable for | Leistungsschalter | |
Assembly | DIN-Schiene | |
Width | 72 mm | |
Height | 105 mm | |
Depth | 71 mm |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |