LV851200 | Schneider Electric
Ethernet module, LV851200
Unit Price (€ / pc.)
510.2125 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | EIFE integriertes Ethernet Modul | |
Suitable for | MasterPact MTZ2/3 | |
Assembly | DIN-Schiene | |
Width | 51 mm | |
Height | 51 mm | |
Depth | 52.5 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |