VW3A4408 | Schneider Electric

EMC filter, 50 to 60 Hz, 180 A, 500 VAC, VW3A4408

Order No.: 06N0137
EAN: 3389118065659
MPN:
VW3A4408
Series: ALTIVAR 71
VW3A4408 Schneider Electric Interference suppression filter
Image may differ
Unit Price (€ / pc.)
1,729.9149 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,729.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,729.9149 €

EMC input filter, VW3A4408, Schneider Electric

This EMC filter is an option for variable speed drives of Altivar range and servo drives of Lexium range. Its rated current is equal to 180A. It is used to reduce conducted emissions on the line supply below the limits of standards EN 55011 group 1, class A or B, and IEC/EN 61800-3 category C1, C2. Its protection index is IP20. It weighs 40kg. This additional EMC filter can only be used on TN (neutral connection) and TT (earthed neutral) type systems.

Technical specifications
Number of phases 3
Version EMC Filter
Rated Voltage 500 VAC
max. frequency 60 Hz
max. operating temperature 65 °C
min. frequency 50 Hz
min. operating temperature -40 °C
Rated current 180 A
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes