VW3A4425 | Schneider Electric

EMC filter, 50 to 60 Hz, 49 A, 500 VAC, VW3A4425

Order No.: 06N0134
EAN: 3606480320880
MPN:
VW3A4425
Series: ALTIVAR 32
VW3A4425 Schneider Electric Interference suppression filter
Image may differ
Unit Price (€ / pc.)
442.8942 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
442.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
442.8942 €

EMC input filter, VW3A4425, Schneider Electric

This EMC input filter enables your drive to be in compliance with electromagnetic compatibility requirements. It is designed to reduce conducted emissions on the supply mains and enlarge the maximum motor cable length. This product is compliant with IEC/EN 61800-3, category C1, C2 or C3, in Environment 1 (public network). It is compatible with Altivar 32 and Altivar machine ATV320. It is mounted underneath the variable speed drive. It acts as a support for the drives and is attached to them via tapped holes.

Technical specifications
Number of phases 3
Version EMC Filter
Rated Voltage 500 VAC
max. frequency 60 Hz
min. frequency 50 Hz
Rated current 49 A
Logistics
Country of origin TH
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes