VW3A4701 | Schneider Electric
EMC filter, 50 Hz, 8 A, 480 VAC, VW3A4701
Unit Price (€ / pc.)
225.8025 € *
Available: 0 pcs.
Leadtime: 1 Week **
EMC input filter, VW3A4701, Schneider Electric
Enhance the EMC radio interference input filtration for a variable speed drive operating on a 3-phase power supply.
Technical specifications
Number of phases | 3 | |
Version | EMC Filter | |
Rated Voltage | 480 VAC | |
max. operating temperature | 70 °C | |
min. frequency | 50 Hz | |
min. operating temperature | -40 °C | |
Rated current | 8 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85480090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |