VW3A4702 | Schneider Electric

EMC filter, 50 Hz, 15 A, 480 VAC, VW3A4702

Order No.: 06N0143
EAN: 3606480736513
MPN:
VW3A4702
VW3A4702 Schneider Electric Interference suppression filter
Image may differ
Unit Price (€ / pc.)
286.8376 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
286.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
286.8376 €

EMC input filter, VW3A4702, Schneider Electric

Enhance the EMC radio interference input filtration for a variable speed drive operating on a 3-phase power supply.

Technical specifications
Number of phases 3
Version EMC Filter
Rated Voltage 480 VAC
max. operating temperature 70 °C
min. frequency 50 Hz
min. operating temperature -40 °C
Rated current 15 A
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes