VW3A4704 | Schneider Electric

EMC filter, 50 Hz, 50 A, 480 VAC, VW3A4704

Order No.: 06N0146
EAN: 3606480736537
MPN:
VW3A4704
VW3A4704 Schneider Electric Interference suppression filter
Image may differ
Unit Price (€ / pc.)
429.1973 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
429.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
429.1973 €

EMC input filter, VW3A4704, Schneider Electric

Enhance the EMC radio interference input filter designed for a 50 A variable speed drive.

Technical specifications
Number of phases 3
Version EMC Filter
Rated Voltage 480 VAC
max. operating temperature 70 °C
min. frequency 50 Hz
min. operating temperature -40 °C
Rated current 50 A
Logistics
Country of origin CN
Customs tariff number 85480090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes